PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Grey

RS Stock No.: 314-8745Brand: PMAManufacturers Part No.: PCPL-23S
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Outer Diameter

28.5mm

Series

PCPL

Colour

Grey

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Thread Size

PG21

Maximum Operating Temperature

+90°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-20°C

Resistant To

Fuels, mineral oils, lubricants, alkalis, and most common solvents

Country of Origin

Switzerland

Product details

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide

Stock information temporarily unavailable.

P.O.A.

PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Grey

P.O.A.

PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 29P.O.A.
30+P.O.A.

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Outer Diameter

28.5mm

Series

PCPL

Colour

Grey

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Thread Size

PG21

Maximum Operating Temperature

+90°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-20°C

Resistant To

Fuels, mineral oils, lubricants, alkalis, and most common solvents

Country of Origin

Switzerland

Product details

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide