Technical documents
Specifications
Brand
PMANominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible
Series
PIS
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
16.4mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M20
Coating Material
Uncoated
Maximum Operating Temperature
+95°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-50°C
Standards Met
IEC EN 61386
Country of Origin
Switzerland
Product details
Medium Duty Flexible Conduit
Excellent flexibility
High-grade, specially formulated polyamide 12
Good mechanical strength at low temperatures and dry conditions
Excellent resistance to ultra violet rays and atmospheric corrosion
Self-extinguishing
NMPT-C
For dynamic applications in robotics and automation
Compatible with PMAFIX, PMAFIX Pro, PMA Smart Line, PMAGRIP
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PMANominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible
Series
PIS
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
16.4mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M20
Coating Material
Uncoated
Maximum Operating Temperature
+95°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-50°C
Standards Met
IEC EN 61386
Country of Origin
Switzerland
Product details
Medium Duty Flexible Conduit
Excellent flexibility
High-grade, specially formulated polyamide 12
Good mechanical strength at low temperatures and dry conditions
Excellent resistance to ultra violet rays and atmospheric corrosion
Self-extinguishing
NMPT-C
For dynamic applications in robotics and automation
Compatible with PMAFIX, PMAFIX Pro, PMA Smart Line, PMAGRIP
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: