PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black

RS Stock No.: 752-1670Brand: PMAManufacturers Part No.: PIST-48B
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

50mm

Material

Plastic

Conduit Type

Flexible

Series

PIS

Outer Diameter

54.5mm

Colour

Black

Interior Diameter

47.5mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M50

Coating Material

Uncoated

Maximum Operating Temperature

+95°C

Minimum Bend Radius

70 mm

Minimum Operating Temperature

-50°C

Standards Met

IEC EN 61386

Country of Origin

Switzerland

Product details

Medium Duty Flexible Conduit

Excellent flexibility
High-grade, specially formulated polyamide 12
Good mechanical strength at low temperatures and dry conditions
Excellent resistance to ultra violet rays and atmospheric corrosion
Self-extinguishing
NMPT-C
For dynamic applications in robotics and automation
Compatible with PMAFIX, PMAFIX Pro, PMA Smart Line, PMAGRIP

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black

P.O.A.

PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Diameter

50mm

Material

Plastic

Conduit Type

Flexible

Series

PIS

Outer Diameter

54.5mm

Colour

Black

Interior Diameter

47.5mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M50

Coating Material

Uncoated

Maximum Operating Temperature

+95°C

Minimum Bend Radius

70 mm

Minimum Operating Temperature

-50°C

Standards Met

IEC EN 61386

Country of Origin

Switzerland

Product details

Medium Duty Flexible Conduit

Excellent flexibility
High-grade, specially formulated polyamide 12
Good mechanical strength at low temperatures and dry conditions
Excellent resistance to ultra violet rays and atmospheric corrosion
Self-extinguishing
NMPT-C
For dynamic applications in robotics and automation
Compatible with PMAFIX, PMAFIX Pro, PMA Smart Line, PMAGRIP

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in