Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PMA Divisible, Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

RS Stock No.: 762-1556Brand: PMAManufacturers Part No.: PPCOF-23B
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Divisible, Flexible

Outer Diameter

28.4mm

Series

PPCOF

Colour

Black

Interior Diameter

22.1mm

Length

10m

Thread Size

M25

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

60 mm

Product details

PMA Retro-Fit Two Part Flexible Divisible Conduit

Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)

Approvals

Deutsche Bahn (DB)

Stock information temporarily unavailable.

P.O.A.

PMA Divisible, Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

P.O.A.

PMA Divisible, Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Divisible, Flexible

Outer Diameter

28.4mm

Series

PPCOF

Colour

Black

Interior Diameter

22.1mm

Length

10m

Thread Size

M25

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

60 mm

Product details

PMA Retro-Fit Two Part Flexible Divisible Conduit

Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)

Approvals

Deutsche Bahn (DB)