Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PMA Flexible Conduit, 50mm Nominal Diameter, PUR, Black

RS Stock No.: 364-3492Brand: PMAManufacturers Part No.: PUET-48B
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

50mm

Material

PUR

Conduit Type

Flexible

Series

PUE

Outer Diameter

54.5mm

Colour

Black

Interior Diameter

48.6mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M50

Maximum Operating Temperature

+50°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-60°C

Product details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 50mm Nominal Diameter, PUR, Black

P.O.A.

PMA Flexible Conduit, 50mm Nominal Diameter, PUR, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Diameter

50mm

Material

PUR

Conduit Type

Flexible

Series

PUE

Outer Diameter

54.5mm

Colour

Black

Interior Diameter

48.6mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M50

Maximum Operating Temperature

+50°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-60°C

Product details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in