Polamco 100P2554 Series Aluminium D Sub Backshell, 51 Way

RS Stock No.: 458-068Brand: PolamcoManufacturers Part No.: 100P2554-51-10-1-C
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

Polamco

Number Of Contacts

51

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Country of Origin

United Kingdom

Product details

Shielded Micro D Connector Backshell Kits

a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.

Supplied with

Mounting clips, screws and heatshrink boots

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Polamco 100P2554 Series Aluminium D Sub Backshell, 51 Way

P.O.A.

Polamco 100P2554 Series Aluminium D Sub Backshell, 51 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Polamco

Number Of Contacts

51

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Country of Origin

United Kingdom

Product details

Shielded Micro D Connector Backshell Kits

a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.

Supplied with

Mounting clips, screws and heatshrink boots

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

You may be interested in