Technical documents
Specifications
Brand
Polyco HealthlineGlove Size
11
Primary Glove Application
Heat Resistant
Glove Material
Kevlar
Main Colour of Glove
Yellow
Glove Coating
No Coating
Number of Gloves
1
EN388 Abrasion
2
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Volcano
Complies with EN 61340-5-1
No
Country of Origin
Pakistan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Polyco HealthlineGlove Size
11
Primary Glove Application
Heat Resistant
Glove Material
Kevlar
Main Colour of Glove
Yellow
Glove Coating
No Coating
Number of Gloves
1
EN388 Abrasion
2
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Volcano
Complies with EN 61340-5-1
No
Country of Origin
Pakistan