Technical documents
Specifications
Brand
Polyco HealthlineGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Kevlar
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Reflex
Complies with EN 61340-5-1
No
Country of Origin
Suriname
Product details
Reflex® T Plus Reusable Gloves
These Reflex® T Plus reusable gloves from Polyco are designed for durability whilst offering wearers excellent wet and dry grip. Reflex® T Plus features a para-aramid lining to safeguard the wearer from mechanical hazards with excellent cut, puncture and tear resistance, whilst in-built flexibility of the natural latex material makes them comfortable for prolonged periods of use with minimal hand fatigue.
Features & Benefits
Seamless, knitted para-aramid liner for comfort and good all-round mechanical protection
Textured crinkle latex palm coating for excellent grip and slip resistance
Elasticated knit wrist for secure, comfortable fit
Typical Applications
Glass manufacturing
Automotive manufacturing
Sheet metal fabrication
Standards
EN388 3444
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Polyco HealthlineGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Kevlar
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Reflex
Complies with EN 61340-5-1
No
Country of Origin
Suriname
Product details
Reflex® T Plus Reusable Gloves
These Reflex® T Plus reusable gloves from Polyco are designed for durability whilst offering wearers excellent wet and dry grip. Reflex® T Plus features a para-aramid lining to safeguard the wearer from mechanical hazards with excellent cut, puncture and tear resistance, whilst in-built flexibility of the natural latex material makes them comfortable for prolonged periods of use with minimal hand fatigue.
Features & Benefits
Seamless, knitted para-aramid liner for comfort and good all-round mechanical protection
Textured crinkle latex palm coating for excellent grip and slip resistance
Elasticated knit wrist for secure, comfortable fit
Typical Applications
Glass manufacturing
Automotive manufacturing
Sheet metal fabrication
Standards
EN388 3444