Technical documents
Specifications
Brand
Polyco HealthlineGlove Size
10
Primary Glove Application
Thermal
Glove Material
Nitrile
Main Colour of Glove
Yellow
Number of Gloves
10Pairs
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
2
EN388 Cut - TDM-100 Test
X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Grip It
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Grip It Oil Therm Gloves
Grip It Oil Therm gloves provide you with an excellent grip especially within oily environments. Two layers of nitrile coating give you ultimate protection and gripping ability. The first full coating is waterproof, hard wearing and provides freedom of movement. A second palm coating is infused with microfoam bubbles increasing resistance to oil and liquids providing maximum grip. A contoured design complete with a soft and comfortable thermal lining adds to the excellent comfort of this glove. With the abrasion resistance, you have a durable glove with a long life expectancy.
FEATURES and BENEFITS:
Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Thermal lining
Contoured design
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile
GLOVE MATERIAL:
2 layers of nitrile coating
First layer – waterproof
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip – with oily and wet conditions
Excellent protection
TYPICAL APPLICATIONS:
Construction work
Cable handling
Component handling
Drainage works
Electronics
Standards
EN 388, EN5H
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Polyco HealthlineGlove Size
10
Primary Glove Application
Thermal
Glove Material
Nitrile
Main Colour of Glove
Yellow
Number of Gloves
10Pairs
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
2
EN388 Cut - TDM-100 Test
X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Grip It
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Grip It Oil Therm Gloves
Grip It Oil Therm gloves provide you with an excellent grip especially within oily environments. Two layers of nitrile coating give you ultimate protection and gripping ability. The first full coating is waterproof, hard wearing and provides freedom of movement. A second palm coating is infused with microfoam bubbles increasing resistance to oil and liquids providing maximum grip. A contoured design complete with a soft and comfortable thermal lining adds to the excellent comfort of this glove. With the abrasion resistance, you have a durable glove with a long life expectancy.
FEATURES and BENEFITS:
Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Thermal lining
Contoured design
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile
GLOVE MATERIAL:
2 layers of nitrile coating
First layer – waterproof
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip – with oily and wet conditions
Excellent protection
TYPICAL APPLICATIONS:
Construction work
Cable handling
Component handling
Drainage works
Electronics
Standards
EN 388, EN5H