Technical documents
Specifications
Brand
Polyco HealthlineMaterial
SuperFabric
Material Properties
Abrasion Resistant, Cut Resistant, Needlestick Resistant, Puncture Resistant
Reusable/Disposable
Reusable
Length
8in
Colour
Black
Thumb Slot
Yes
Primary Application
Needle Resistant
Size
XL
EN388 Abrasion
4
EN388 Blade
5
EN388 Tear
1
EN388 Puncture
2
Country of Origin
China
Product details
HexArmor 8" Arm Guard AG8TW
Engineered to provide the highest levels of needle and cut protection
Helps to reduce injuries in the harshest working environmemts
Comprises of two layers of Super Fabric® brand material
Sleeves won't fall down
Lightweight and cool
Spandex wrist insert with thumbhole, snap fasteners
Needstick,cut, puncture, abrasion resistant
Warning
HexArmor products are cut and puncture resistant, NOT CUT AND PUNCTURE PROOF
Standards
EN 4501, CE Approved
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Polyco HealthlineMaterial
SuperFabric
Material Properties
Abrasion Resistant, Cut Resistant, Needlestick Resistant, Puncture Resistant
Reusable/Disposable
Reusable
Length
8in
Colour
Black
Thumb Slot
Yes
Primary Application
Needle Resistant
Size
XL
EN388 Abrasion
4
EN388 Blade
5
EN388 Tear
1
EN388 Puncture
2
Country of Origin
China
Product details
HexArmor 8" Arm Guard AG8TW
Engineered to provide the highest levels of needle and cut protection
Helps to reduce injuries in the harshest working environmemts
Comprises of two layers of Super Fabric® brand material
Sleeves won't fall down
Lightweight and cool
Spandex wrist insert with thumbhole, snap fasteners
Needstick,cut, puncture, abrasion resistant
Warning
HexArmor products are cut and puncture resistant, NOT CUT AND PUNCTURE PROOF
Standards
EN 4501, CE Approved