Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Polymaker 2.85mm Black PLA 3D Printer Filament, 1kg

RS Stock No.: 200-9420Brand: PolymakerManufacturers Part No.: PA02016
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Black

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Polymaker 2.85mm Black PLA 3D Printer Filament, 1kg

P.O.A.

Polymaker 2.85mm Black PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Black

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Country of Origin

China

You may be interested in