Polyplumb PBT Pipe, 50m long x 15mm OD

RS Stock No.: 784-5087Brand: PolyplumbManufacturers Part No.: PB5015B
brand-logo
View all in Plastic Pipes

Technical documents

Specifications

Length

50m

Outer Diameter

15mm

Material

PBT

Suitable Applications

Cold Water, Hot Water

Colour

Grey

Food Grade

No

Country of Origin

United Kingdom

Product details

Polyplumb Barrier Pipe

PolyPlumb pipe is a traditional grey pipe system which combines with PolyPlumb fittings to provide the most comprehensive grey plumbing solution on the market. Made from polybutylene, the pipes create a flexible and efficient hot and cold water plumbing and heating systems.

Features and Benefits

• Ready for use straight out of the coil
• Flexible
• Works with the PolyPlumb fittings range

Product Application Information

Suitable for domestic hot and cold water plumbing and heating systems.

Approvals

Kitemarked, British Gas & WRAS Approved

Air Ring Main System

Stock information temporarily unavailable.

P.O.A.

Polyplumb PBT Pipe, 50m long x 15mm OD

P.O.A.

Polyplumb PBT Pipe, 50m long x 15mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

50m

Outer Diameter

15mm

Material

PBT

Suitable Applications

Cold Water, Hot Water

Colour

Grey

Food Grade

No

Country of Origin

United Kingdom

Product details

Polyplumb Barrier Pipe

PolyPlumb pipe is a traditional grey pipe system which combines with PolyPlumb fittings to provide the most comprehensive grey plumbing solution on the market. Made from polybutylene, the pipes create a flexible and efficient hot and cold water plumbing and heating systems.

Features and Benefits

• Ready for use straight out of the coil
• Flexible
• Works with the PolyPlumb fittings range

Product Application Information

Suitable for domestic hot and cold water plumbing and heating systems.

Approvals

Kitemarked, British Gas & WRAS Approved

Air Ring Main System