Technical documents
Specifications
Brand
PomonaColour
Black
Plug Size
16.76mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Gender
Male
Distrelec Product Id
30179757
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Pomona Black, Male Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm
1
P.O.A.
Pomona Black, Male Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PomonaColour
Black
Plug Size
16.76mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Gender
Male
Distrelec Product Id
30179757
Country of Origin
United States