Pomona Test lead, 300V ac, Black, Red, 140mm Lead Length

RS Stock No.: 193-0924Brand: PomonaManufacturers Part No.: 3789Distrelec Article No.: 30222855
brand-logo
View all in Test Leads

Technical documents

Specifications

Brand

Pomona

Lead Length

140mm

Colour

Black, Red

Test Lead Type

BNC Test Leads

Voltage Rating

300V ac

Connector A Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Right Angle

Contact Material

Gold Plated Brass, Nickel Plated Brass

Insulation Material

PP

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

BNC to Minigrabber Wire-Grip Leads

Moulded red and black cable assemblies with a BNC connector male (193-0924) or female (175-9321) at one end. At the other end there is red and black Minigrabber wire-grip.

Stock information temporarily unavailable.

P.O.A.

Pomona Test lead, 300V ac, Black, Red, 140mm Lead Length

P.O.A.

Pomona Test lead, 300V ac, Black, Red, 140mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pomona

Lead Length

140mm

Colour

Black, Red

Test Lead Type

BNC Test Leads

Voltage Rating

300V ac

Connector A Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Right Angle

Contact Material

Gold Plated Brass, Nickel Plated Brass

Insulation Material

PP

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

BNC to Minigrabber Wire-Grip Leads

Moulded red and black cable assemblies with a BNC connector male (193-0924) or female (175-9321) at one end. At the other end there is red and black Minigrabber wire-grip.