Pomona 5325A Test Probe Kit

RS Stock No.: 221-8251Brand: PomonaManufacturers Part No.: 5325ADistrelec Article No.: 30179992
brand-logo
View all in Multimeter Leads

Technical documents

Specifications

Brand

Pomona

Lead Type

Test Probe Kit

Lead Length

50.54mm

Safety Category

CAT II 300 V

Distrelec Product Id

30179992

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Pomona 5325A Test Probe Kit

P.O.A.

Pomona 5325A Test Probe Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pomona

Lead Type

Test Probe Kit

Lead Length

50.54mm

Safety Category

CAT II 300 V

Distrelec Product Id

30179992

Country of Origin

Taiwan, Province Of China