Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pop Rivets Carbon Steel Blind Rivet, 4.8mm

RS Stock No.: 512-4167Brand: Pop RivetsManufacturers Part No.: FSD4815BS
View all in Rivets

Technical documents

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

15mm

Fixing Hole Diameter

5mm

Rivet Body Material

Carbon Steel

Mandrel Material

Carbon Steel

Thickness of Material Minimum

3.5mm

Thickness of Material Maximum

6mm

Finish

Plain

You may be interested in
POP Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pop Rivets Carbon Steel Blind Rivet, 4.8mm

P.O.A.

Pop Rivets Carbon Steel Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
POP Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

15mm

Fixing Hole Diameter

5mm

Rivet Body Material

Carbon Steel

Mandrel Material

Carbon Steel

Thickness of Material Minimum

3.5mm

Thickness of Material Maximum

6mm

Finish

Plain

You may be interested in
POP Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)