Pop Rivets Stainless Steel Blind Rivet, 4.8mm

RS Stock No.: 725-7240Brand: Pop RivetsManufacturers Part No.: SSD66SSBS
View all in Rivets

Technical documents

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

14mm

Fixing Hole Diameter

5mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

6.4mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Minimum

6.4mm

Grip Range Maximum

9.5mm

Finish

Plain

Country of Origin

Netherlands

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention

You may be interested in
POP Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pop Rivets Stainless Steel Blind Rivet, 4.8mm

P.O.A.

Pop Rivets Stainless Steel Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
POP Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

14mm

Fixing Hole Diameter

5mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

6.4mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Minimum

6.4mm

Grip Range Maximum

9.5mm

Finish

Plain

Country of Origin

Netherlands

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention

You may be interested in
POP Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)