Pop Rivets Aluminium Blind Rivet, 3.2mm

RS Stock No.: 725-7244Brand: Pop RivetsManufacturers Part No.: TAPD406BSIMPA: 615239
View all in Rivets

Technical documents

Specifications

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

8mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

4.8mm

Colour

Silver

Grip Range Minimum

3.2mm

Grip Range Maximum

4.8mm

Finish

Plain

Country of Origin

Germany

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention

Stock information temporarily unavailable.

P.O.A.

Pop Rivets Aluminium Blind Rivet, 3.2mm

P.O.A.

Pop Rivets Aluminium Blind Rivet, 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

8mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

4.8mm

Colour

Silver

Grip Range Minimum

3.2mm

Grip Range Maximum

4.8mm

Finish

Plain

Country of Origin

Germany

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention