POP Aluminium Blind Rivet, 4.18mm

RS Stock No.: 351-3464Brand: POPManufacturers Part No.: ACD512ASM
View all in Rivets

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.18mm

Rivet Length

21.3mm

Fixing Hole Diameter

4.3mm

Rivet Body Material

Aluminium

Mandrel Material

Aluminium

Thickness of Material Minimum

3mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

3mm

Finish

Plain

Country of Origin

Germany

Product details

Aluminium Load Spreading POP® Rivets

For assemblies using thin and vulnerable materials
Wide grip range, with large area blind-side spead
Can be used with oversized holes
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

You may be interested in
Bulbex(R) aluminium rivet,4mm 1-7mm grip
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.97mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

POP Aluminium Blind Rivet, 4.18mm

P.O.A.

POP Aluminium Blind Rivet, 4.18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
Bulbex(R) aluminium rivet,4mm 1-7mm grip
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.97mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.18mm

Rivet Length

21.3mm

Fixing Hole Diameter

4.3mm

Rivet Body Material

Aluminium

Mandrel Material

Aluminium

Thickness of Material Minimum

3mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

3mm

Finish

Plain

Country of Origin

Germany

Product details

Aluminium Load Spreading POP® Rivets

For assemblies using thin and vulnerable materials
Wide grip range, with large area blind-side spead
Can be used with oversized holes
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

You may be interested in
Bulbex(R) aluminium rivet,4mm 1-7mm grip
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.97mm
P.O.A.1 Bag of 100 (ex VAT)