POP Aluminium Blind Rivet, 1.3mm

RS Stock No.: 242-2220Brand: POPManufacturers Part No.: AD44SB
brand-logo
View all in Rivets

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

1.3mm

Rivet Length

7.6mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Aluminium

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

POP Aluminium Blind Rivet, 1.3mm

P.O.A.

POP Aluminium Blind Rivet, 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

1.3mm

Rivet Length

7.6mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Aluminium

Country of Origin

United States