POP Aluminium Blind Rivet, 4.8mm
Technical documents
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
13mm
Fixing Hole Diameter
5mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
6.4mm
Thickness of Material Maximum
7.9mm
Colour
Silver
Grip Range Minimum
6.4mm
Grip Range Maximum
7.9mm
Finish
Plain
Product details
Closed End POP® Rivets
Closed end domed head rivets
Moisture and pressure tight with guaranteed mandrel head retention
Aluminium alloy (5% magnesium) body, carbon steel mandrel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
13mm
Fixing Hole Diameter
5mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
6.4mm
Thickness of Material Maximum
7.9mm
Colour
Silver
Grip Range Minimum
6.4mm
Grip Range Maximum
7.9mm
Finish
Plain
Product details
Closed End POP® Rivets
Closed end domed head rivets
Moisture and pressure tight with guaranteed mandrel head retention
Aluminium alloy (5% magnesium) body, carbon steel mandrel