Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

POP Aluminium Blind Rivet, 4.8mm

RS Stock No.: 512-4044Brand: POPManufacturers Part No.: EBD608BSIMPA: 615247
View all in Rivets

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

11mm

Fixing Hole Diameter

5mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

0.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

0.8mm

Finish

Plain

Country of Origin

Germany

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention

You may be interested in
POP Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

POP Aluminium Blind Rivet, 4.8mm

P.O.A.

POP Aluminium Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
POP Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

11mm

Fixing Hole Diameter

5mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

0.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

0.8mm

Finish

Plain

Country of Origin

Germany

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention

You may be interested in
POP Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)