POP Galvanised, M4 Steel Threaded Insert, 7mm diameter 6.4mm Depth 10.4mm
Technical documents
Specifications
Brand
POPThread Size
M4
Flange Diameter
7mm
Fixing Hole Diameter
6.4mm
Body Outside Diameter
6.3mm
Body Depth
10.4mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
1.5mm
Thickness of Material Minimum
0.5mm
Country of Origin
Taiwan, Province Of China
Product details
Thin Sheet Threaded Inserts
Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products
Clinchnuts & Thread Inserts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
POPThread Size
M4
Flange Diameter
7mm
Fixing Hole Diameter
6.4mm
Body Outside Diameter
6.3mm
Body Depth
10.4mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
1.5mm
Thickness of Material Minimum
0.5mm
Country of Origin
Taiwan, Province Of China
Product details
Thin Sheet Threaded Inserts
Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products