POP Stainless Steel Blind Rivet, 4.8mm

RS Stock No.: 351-3436Brand: POPManufacturers Part No.: SSD64SSBS
View all in Rivets

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

10.8mm

Fixing Hole Diameter

5mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

3.2mm

Finish

Plain

Country of Origin

United States

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

POP Stainless Steel Blind Rivet, 4.8mm

P.O.A.

POP Stainless Steel Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
POP Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

10.8mm

Fixing Hole Diameter

5mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

3.2mm

Finish

Plain

Country of Origin

United States

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)