POP Aluminium Blind Rivet, 3.2mm

RS Stock No.: 351-3228Brand: POPManufacturers Part No.: TAPD410BS
View all in Rivets

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

11.5mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

6.4mm

Thickness of Material Maximum

7.9mm

Colour

Silver

Grip Range Maximum

7.9mm

Grip Range Minimum

6.4mm

Finish

Plain

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

POP Aluminium Blind Rivet, 3.2mm

P.O.A.

POP Aluminium Blind Rivet, 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

11.5mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

6.4mm

Thickness of Material Maximum

7.9mm

Colour

Silver

Grip Range Maximum

7.9mm

Grip Range Minimum

6.4mm

Finish

Plain

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)