POP Aluminium Blind Rivet, 4mm

RS Stock No.: 351-3240Brand: POPManufacturers Part No.: TAPD512BSIMPA: 615244
View all in Rivets

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

14mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

7.9mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

7.9mm

Finish

Plain

Country of Origin

Germany

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

POP Aluminium Blind Rivet, 4mm

P.O.A.

POP Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

14mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

7.9mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

7.9mm

Finish

Plain

Country of Origin

Germany

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 3.2mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)