Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

POP Aluminium Blind Rivet, 4mm

RS Stock No.: 351-3600Brand: POPManufacturers Part No.: TAPD58BSLF12IMPA: 615243
View all in Rivets

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10.5mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

4.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

4.8mm

Finish

Plain

Country of Origin

Germany

Product details

Large Flange POP® Rivets

Standard open type domed head rivet, with large flange
Suited to weaker and/or thinner materials
Aluminium alloy body, carbon steel mandrel

You may be interested in
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

POP Aluminium Blind Rivet, 4mm

P.O.A.

POP Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10.5mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

4.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

4.8mm

Finish

Plain

Country of Origin

Germany

Product details

Large Flange POP® Rivets

Standard open type domed head rivet, with large flange
Suited to weaker and/or thinner materials
Aluminium alloy body, carbon steel mandrel

You may be interested in
POP Aluminium Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)