POP Aluminium Blind Rivet, 4.8mm
Technical documents
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
11mm
Fixing Hole Diameter
5mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Maximum
6.4mm
Grip Range Minimum
4.8mm
Finish
Plain
Country of Origin
Germany
Product details
Large Flange POP® Rivets
Standard open type domed head rivet, with large flange
Suited to weaker and/or thinner materials
Aluminium alloy body, carbon steel mandrel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
11mm
Fixing Hole Diameter
5mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Maximum
6.4mm
Grip Range Minimum
4.8mm
Finish
Plain
Country of Origin
Germany
Product details
Large Flange POP® Rivets
Standard open type domed head rivet, with large flange
Suited to weaker and/or thinner materials
Aluminium alloy body, carbon steel mandrel