Portescap Micro Linear Actuator, 15mm, 12V dc, 30.6N

RS Stock No.: 892-9287Brand: PortescapManufacturers Part No.: 20DAM20D2B-K
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

15mm

Maximum Load

30.6N

Input Voltage

12V dc

Motor Technology

Stepper Motor

Country of Origin

India

Product details

Stepping Linear Actuators, Bi-polar

Bipolar linear actuator.


High resolution digital linear actuators
2-phase bi-polar
Integrated leadscrew, attached to item to be positioned

Stock information temporarily unavailable.

P.O.A.

Portescap Micro Linear Actuator, 15mm, 12V dc, 30.6N

P.O.A.

Portescap Micro Linear Actuator, 15mm, 12V dc, 30.6N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

15mm

Maximum Load

30.6N

Input Voltage

12V dc

Motor Technology

Stepper Motor

Country of Origin

India

Product details

Stepping Linear Actuators, Bi-polar

Bipolar linear actuator.


High resolution digital linear actuators
2-phase bi-polar
Integrated leadscrew, attached to item to be positioned