Portescap Brushed DC Motor, 5.75 W, 12 V dc, 17.3 mNm, 4700 rpm, 3mm Shaft Diameter

RS Stock No.: 253-2515Brand: PortescapManufacturers Part No.: 26N58-216E.1
brand-logo
View all in DC Motors

Technical documents

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

5.75 W

Output Speed

4700 rpm

Shaft Diameter

3mm

Maximum Output Torque

17.3 mNm

Dimensions

26 (Dia.) x 43.3 mm

Current Rating

740 mA

Length

43.3mm

Core Construction

Ironless

Product details

26mm DC Motor Escap 26N58 5.7W

Stock information temporarily unavailable.

P.O.A.

Portescap Brushed DC Motor, 5.75 W, 12 V dc, 17.3 mNm, 4700 rpm, 3mm Shaft Diameter

P.O.A.

Portescap Brushed DC Motor, 5.75 W, 12 V dc, 17.3 mNm, 4700 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

5.75 W

Output Speed

4700 rpm

Shaft Diameter

3mm

Maximum Output Torque

17.3 mNm

Dimensions

26 (Dia.) x 43.3 mm

Current Rating

740 mA

Length

43.3mm

Core Construction

Ironless

Product details

26mm DC Motor Escap 26N58 5.7W