Portescap Brushed DC Motor, 103 W, 32 V dc, 109 mNm, 5850 rpm, 5mm Shaft Diameter

RS Stock No.: 892-9145Brand: PortescapManufacturers Part No.: 35NT2R82-426SP.50
brand-logo
View all in DC Motors

Technical documents

Specifications

Supply Voltage

32 V dc

DC Motor Type

Brushed

Power Rating

103 W

Output Speed

5850 rpm

Shaft Diameter

5mm

Maximum Output Torque

109 mNm

Dimensions

35 (Dia.) x 75.1 mm

Current Rating

80 mA

Length

75.1mm

Width

35mm

Core Construction

Ironless

Country of Origin

India

Product details

Portescap - DC Brush Motor

A series of DC brushed motors.


DC brushed motors
9 till 35 Vdc versions available

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

P.O.A.

Portescap Brushed DC Motor, 103 W, 32 V dc, 109 mNm, 5850 rpm, 5mm Shaft Diameter

P.O.A.

Portescap Brushed DC Motor, 103 W, 32 V dc, 109 mNm, 5850 rpm, 5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

32 V dc

DC Motor Type

Brushed

Power Rating

103 W

Output Speed

5850 rpm

Shaft Diameter

5mm

Maximum Output Torque

109 mNm

Dimensions

35 (Dia.) x 75.1 mm

Current Rating

80 mA

Length

75.1mm

Width

35mm

Core Construction

Ironless

Country of Origin

India

Product details

Portescap - DC Brush Motor

A series of DC brushed motors.


DC brushed motors
9 till 35 Vdc versions available

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.