Portwest White Men Lab Coat, XXL

RS Stock No.: 624-7390Brand: PortwestManufacturers Part No.: 2202WHXXL
View all in Lab Coats

Technical documents

Specifications

Colour

White

Size

XXL

Gender

Men

Application

Food Industry

Closure Type

Button

Quantity Per Package

1

Material

Cotton, PET

Overall Length

100cm

You may be interested in
PAL White Unisex Visitor Coat, L, 25 per box
P.O.A.1 Bag of 25 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Portwest White Men Lab Coat, XXL

P.O.A.

Portwest White Men Lab Coat, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PAL White Unisex Visitor Coat, L, 25 per box
P.O.A.1 Bag of 25 (ex VAT)

Technical documents

Specifications

Colour

White

Size

XXL

Gender

Men

Application

Food Industry

Closure Type

Button

Quantity Per Package

1

Material

Cotton, PET

Overall Length

100cm

You may be interested in
PAL White Unisex Visitor Coat, L, 25 per box
P.O.A.1 Bag of 25 (ex VAT)