Portwest Black 50% Cotton, 50% Polyester Base Layer, M

RS Stock No.: 606-227Brand: PortwestManufacturers Part No.: B121BKRM
View all in Base Layers

Technical documents

Specifications

Size

M

Gender

Unisex

Colour

Black

Type

Base Layer

Material

50% Cotton, 50% Polyester

Country of Origin

Pakistan

Stock information temporarily unavailable.

P.O.A.

Portwest Black 50% Cotton, 50% Polyester Base Layer, M

P.O.A.

Portwest Black 50% Cotton, 50% Polyester Base Layer, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

M

Gender

Unisex

Colour

Black

Type

Base Layer

Material

50% Cotton, 50% Polyester

Country of Origin

Pakistan