Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 76 → 80cm Leg Length 31in

RS Stock No.: 278-7477Brand: PortwestManufacturers Part No.: E049YNRS
brand-logo
View all in Hi Vis Trousers

Technical documents

Specifications

Colour

Yellow/Navy

Waist Size

76 → 80cm

Style

Trousers

Material Properties

Stain Resistant

Leg Length

31in

Gender

Unisex

Series

E049

Elasticated Waist

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 76 → 80cm Leg Length 31in

P.O.A.

Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 76 → 80cm Leg Length 31in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Yellow/Navy

Waist Size

76 → 80cm

Style

Trousers

Material Properties

Stain Resistant

Leg Length

31in

Gender

Unisex

Series

E049

Elasticated Waist

No

Country of Origin

Bangladesh