Technical documents
Specifications
Brand
PortwestClothing Type
Sweat Shirt
Gender
Unisex
Colour
Black, Yellow
Material
1 % Carbon Fibre, 60 % Modacrylic, Cotton
Series
FR716
Size
XXL
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XXL
1
P.O.A.
Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PortwestClothing Type
Sweat Shirt
Gender
Unisex
Colour
Black, Yellow
Material
1 % Carbon Fibre, 60 % Modacrylic, Cotton
Series
FR716
Size
XXL
Country of Origin
India