Portwest Grey Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 918-5674Brand: Portwest
brand-logo
View all in Bump Caps

Technical documents

Specifications

Colour

Grey

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Portwest Grey Standard Peak Bump Cap, ABS Protective Material

P.O.A.

Portwest Grey Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China