Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Portwest Navy Micro Bump Cap, ABS Protective Material

RS Stock No.: 918-5699Brand: Portwest
brand-logo
View all in Bump Caps

Technical documents

Specifications

Colour

Navy

Peak Type

Micro

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

54 - 59cm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Portwest Navy Micro Bump Cap, ABS Protective Material

P.O.A.

Portwest Navy Micro Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Navy

Peak Type

Micro

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

54 - 59cm

Country of Origin

China

You may be interested in