Portwest Orange Safety Helmet, Adjustable

RS Stock No.: 918-5655Brand: PortwestIMPA: 310108
brand-logo
View all in Hard Hats

Technical documents

Specifications

Colour

Orange

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

PP

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Additional EN Standards

EN 50365

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Portwest Orange Safety Helmet, Adjustable

P.O.A.

Portwest Orange Safety Helmet, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Orange

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

PP

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Additional EN Standards

EN 50365

You may be interested in