Technical documents
Specifications
Brand
PortwestLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Scratch Resistant
Yes
EN166 Eye Protection
F
Lens Material
Polycarbonate (PC)
Vented
No
Distrelec Product Id
30407303
Country of Origin
China
Product details
Portwest Curvo Safety Glasses
These Curvo safety glasses are stylish and protect your eyes complete with a curved lens. The glasses are lightweight and designed for eye protection in light-duty applications.They offer protection against impact and feature a soft nose bridge that provides extra comfort. The glasses also have adjustable arms so you can adjust the length and inclination as needed.
Features and Benefits
• Clear safety glasses
• Polycarbonate
• Lightweight
• Soft nose bridge
• Adjustable arms
• Protect against impacts
• Comfortable
• Anti-scratch
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These Curvo Safety glasses are commonly used in low energy grinding and sanding jobs.
Approvals
CE Certified
Standards
EN 166 (1F)
EN 170 (2C-1.2(Clear))
ANSI?ISEA Z87 None
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PortwestLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Scratch Resistant
Yes
EN166 Eye Protection
F
Lens Material
Polycarbonate (PC)
Vented
No
Distrelec Product Id
30407303
Country of Origin
China
Product details
Portwest Curvo Safety Glasses
These Curvo safety glasses are stylish and protect your eyes complete with a curved lens. The glasses are lightweight and designed for eye protection in light-duty applications.They offer protection against impact and feature a soft nose bridge that provides extra comfort. The glasses also have adjustable arms so you can adjust the length and inclination as needed.
Features and Benefits
• Clear safety glasses
• Polycarbonate
• Lightweight
• Soft nose bridge
• Adjustable arms
• Protect against impacts
• Comfortable
• Anti-scratch
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These Curvo Safety glasses are commonly used in low energy grinding and sanding jobs.
Approvals
CE Certified
Standards
EN 166 (1F)
EN 170 (2C-1.2(Clear))
ANSI?ISEA Z87 None