Portwest Yellow Men Hi Vis Fleece, XL
RS Stock No.: 141-7776Brand: Portwest

Technical documents
Specifications
Brand
PortwestSize
XL
Colour
Yellow
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Polyester
EN Standards
EN14058 Class 2, EN20471 Class 3
Country of Origin
Bangladesh
Stock information temporarily unavailable.
P.O.A.
Portwest Yellow Men Hi Vis Fleece, XL
1
P.O.A.
Portwest Yellow Men Hi Vis Fleece, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PortwestSize
XL
Colour
Yellow
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Polyester
EN Standards
EN14058 Class 2, EN20471 Class 3
Country of Origin
Bangladesh