Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Portwest Yellow Safety Helmet with Chin Strap, Adjustable, Ventilated

RS Stock No.: 918-5661Brand: Portwest
brand-logo
View all in Hard Hats

Technical documents

Specifications

Colour

Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

PE

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Rain Gutter

No

Peak Type

Standard

Complies with EN 397

Yes

Country of Origin

China

Product details

Portwest Safety Helmet - Yellow

Stay safe while working at heights with a hard hat. Designed for comfort and security, this lightweight and ventilated helmet provides essential head protection. Its ergonomically formed shell ensures a secure fit, while the six-point ratchet adjustable harness, made with Nylon suspension, enhances wearer comfort. Complete with a Y chin strap, this hard hat is ideal for workers who need reliable protection at elevated worksites.

Features and Benefits

  • Climbing range

  • Designed to protect the vulnerable head area

  • Made from polyethylene

  • Ergonomic shell

  • Ventilated

  • Sweatband

  • Chin strap

  • Nylon suspension

  • Six points ratchet adjustable harness

  • EN397 compliant

Specifications

  • Colour: Yellow

  • Length: 630 mm

  • Width: 580 mm

  • Height: 460 mm

  • Weight: 0.33Kg

Applications

  • Climbing

  • Working at height

Approvals

CE Certified

Standards

EN 397 (-30°C +50°C) (MM 440v)
ANSI /IESA Z89.1 Type I

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Portwest Yellow Safety Helmet with Chin Strap, Adjustable, Ventilated

P.O.A.

Portwest Yellow Safety Helmet with Chin Strap, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

PE

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Rain Gutter

No

Peak Type

Standard

Complies with EN 397

Yes

Country of Origin

China

Product details

Portwest Safety Helmet - Yellow

Stay safe while working at heights with a hard hat. Designed for comfort and security, this lightweight and ventilated helmet provides essential head protection. Its ergonomically formed shell ensures a secure fit, while the six-point ratchet adjustable harness, made with Nylon suspension, enhances wearer comfort. Complete with a Y chin strap, this hard hat is ideal for workers who need reliable protection at elevated worksites.

Features and Benefits

  • Climbing range

  • Designed to protect the vulnerable head area

  • Made from polyethylene

  • Ergonomic shell

  • Ventilated

  • Sweatband

  • Chin strap

  • Nylon suspension

  • Six points ratchet adjustable harness

  • EN397 compliant

Specifications

  • Colour: Yellow

  • Length: 630 mm

  • Width: 580 mm

  • Height: 460 mm

  • Weight: 0.33Kg

Applications

  • Climbing

  • Working at height

Approvals

CE Certified

Standards

EN 397 (-30°C +50°C) (MM 440v)
ANSI /IESA Z89.1 Type I

You may be interested in