Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tec150 100 → 240V ac Hot Melt Glue Gun

RS Stock No.: 536-3491Brand: Power AdhesivesManufacturers Part No.: 150-12-UK0-T195-BR1-RS
View all in Glue Guns

Technical documents

Specifications

Type

Hot Melt

Glue Stick Size

11 <arrow/> 12mm

Model

Tec150

Flow Rate

400g/h

Heater Power

500W

Voltage Rating

100 → 240V ac

Product details

Economy Glue Guns

Economy mains powered Hotmelt Glue Gun for light duty non-continuous use.

Light weight (230g) with easy-action trigger feed operation110-240Vac 50Hz operation; double insulatedGood glue output rate of 400g/hourDetachable base standFast warm-up time of only 5 minutesGlue Gun includes 5 x 200mm clear glue sticks

Warning

Hot melt adhesive may reach temperatures in excess of 200°C

Stock information temporarily unavailable.

P.O.A.

Tec150 100 → 240V ac Hot Melt Glue Gun

P.O.A.

Tec150 100 → 240V ac Hot Melt Glue Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Type

Hot Melt

Glue Stick Size

11 <arrow/> 12mm

Model

Tec150

Flow Rate

400g/h

Heater Power

500W

Voltage Rating

100 → 240V ac

Product details

Economy Glue Guns

Economy mains powered Hotmelt Glue Gun for light duty non-continuous use.

Light weight (230g) with easy-action trigger feed operation110-240Vac 50Hz operation; double insulatedGood glue output rate of 400g/hourDetachable base standFast warm-up time of only 5 minutesGlue Gun includes 5 x 200mm clear glue sticks

Warning

Hot melt adhesive may reach temperatures in excess of 200°C