Power Adhesives Glue Sticks 12mm

RS Stock No.: 315-2794Brand: Power AdhesivesManufacturers Part No.: 240-12-200-BNP-CP08-RS
brand-logo
View all in Glues

Technical documents

Specifications

Glue Type

Glue Sticks

Product Form

Stick

Length

200mm

Colour

Brown

Diameter

12mm

Viscosity

High

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

+160°C

Cure Time

< 5

Country of Origin

United Kingdom

Product details

Coloured Adhesive Sticks

Medium setting hot melt general purpose adhesive in distinctive colours to improve visual appearance, can be used for tamper proofing, batch traceability and coding.

Ideal for use as a gap filler
Suitable for use on porous substrates

You may be interested in
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 8 (ex VAT)
Red hot melt adhesive stick,12mm
P.O.A.1 Bag of 8 (ex VAT)
BLUE HOT MELT 12MM
P.O.A.1 Bag of 8 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Power Adhesives Glue Sticks 12mm

P.O.A.

Power Adhesives Glue Sticks 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 8 (ex VAT)
Red hot melt adhesive stick,12mm
P.O.A.1 Bag of 8 (ex VAT)
BLUE HOT MELT 12MM
P.O.A.1 Bag of 8 (ex VAT)

Technical documents

Specifications

Glue Type

Glue Sticks

Product Form

Stick

Length

200mm

Colour

Brown

Diameter

12mm

Viscosity

High

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

+160°C

Cure Time

< 5

Country of Origin

United Kingdom

Product details

Coloured Adhesive Sticks

Medium setting hot melt general purpose adhesive in distinctive colours to improve visual appearance, can be used for tamper proofing, batch traceability and coding.

Ideal for use as a gap filler
Suitable for use on porous substrates

You may be interested in
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 8 (ex VAT)
Red hot melt adhesive stick,12mm
P.O.A.1 Bag of 8 (ex VAT)
BLUE HOT MELT 12MM
P.O.A.1 Bag of 8 (ex VAT)