Power Adhesives Glue Sticks 12mm

RS Stock No.: 484-9900Brand: Power AdhesivesManufacturers Part No.: 240-12-300-CRP-TP16-RS
brand-logo
View all in Glues

Technical documents

Specifications

Glue Type

Glue Sticks

Product Form

Stick

Length

300mm

Colour

Transparent

Diameter

12mm

Viscosity

Medium

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C

Cure Time

< 5

Country of Origin

United Kingdom

You may be interested in
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 16 (ex VAT)
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 16 (ex VAT)
Power Adhesives Glue Sticks 12mm
P.O.A.1 Lot of 16 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Power Adhesives Glue Sticks 12mm

P.O.A.

Power Adhesives Glue Sticks 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 16 (ex VAT)
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 16 (ex VAT)
Power Adhesives Glue Sticks 12mm
P.O.A.1 Lot of 16 (ex VAT)

Technical documents

Specifications

Glue Type

Glue Sticks

Product Form

Stick

Length

300mm

Colour

Transparent

Diameter

12mm

Viscosity

Medium

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C

Cure Time

< 5

Country of Origin

United Kingdom

You may be interested in
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 16 (ex VAT)
Power Adhesives Glue Sticks 12mm
P.O.A.1 Bag of 16 (ex VAT)
Power Adhesives Glue Sticks 12mm
P.O.A.1 Lot of 16 (ex VAT)