Power Adhesives Glue Sticks 16 Sticks 12mm, White

RS Stock No.: 293-271Brand: Power AdhesivesManufacturers Part No.: 342-12-200-WE0-TP16-RS
brand-logo
View all in Glues

Technical documents

Specifications

Glue Type

Glue Sticks

Package Size

16 Sticks

Product Form

Stick

Length

200mm

Colour

White

Diameter

12mm

Viscosity

High

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

+160°C

Cure Time

< 5

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Power Adhesives Glue Sticks 16 Sticks 12mm, White

P.O.A.

Power Adhesives Glue Sticks 16 Sticks 12mm, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Glue Type

Glue Sticks

Package Size

16 Sticks

Product Form

Stick

Length

200mm

Colour

White

Diameter

12mm

Viscosity

High

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

+160°C

Cure Time

< 5

Country of Origin

United Kingdom