Tec700 110 → 120 V, 230 → 240 V Heavy Duty Hot Melt Glue Gun

RS Stock No.: 262-7168Brand: Power AdhesivesManufacturers Part No.: 700/2/RS
View all in Glue Guns

Technical documents

Specifications

Type

Hot Melt

Glue Stick Size

12mm

Heavy Duty

Yes

Model

Tec700

Flow Rate

2kg/h

Heater Power

300W

Voltage Rating

110 → 120 V, 230 → 240 V

Product details

Professional Glue Gun

Extremely sturdy glue gun
Specifically developed for packaging and assembly bonding
Pistol‑grip glue feed
300 W
Melting capacity up to 2 kg/h
Hot-melt adhesive type: 12 mm glue sticks
240 VAC
5 minute preheating time
Incl. Supplied with 2 m cable and CEE plug

Warning

The hot glue can reach temperatures of up to 210°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tec700 110 → 120 V, 230 → 240 V Heavy Duty Hot Melt Glue Gun

P.O.A.

Tec700 110 → 120 V, 230 → 240 V Heavy Duty Hot Melt Glue Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Hot Melt

Glue Stick Size

12mm

Heavy Duty

Yes

Model

Tec700

Flow Rate

2kg/h

Heater Power

300W

Voltage Rating

110 → 120 V, 230 → 240 V

Product details

Professional Glue Gun

Extremely sturdy glue gun
Specifically developed for packaging and assembly bonding
Pistol‑grip glue feed
300 W
Melting capacity up to 2 kg/h
Hot-melt adhesive type: 12 mm glue sticks
240 VAC
5 minute preheating time
Incl. Supplied with 2 m cable and CEE plug

Warning

The hot glue can reach temperatures of up to 210°C.

You may be interested in