Technical documents
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
200mm
Colour
White
Diameter
12mm
Maximum Operating Temperature
+75°C
Viscosity
Low
Minimum Operating Temperature
-10°C
Cure Time
< 5
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Power Adhesives Glue Sticks 12mm, White
1
P.O.A.
Power Adhesives Glue Sticks 12mm, White
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
200mm
Colour
White
Diameter
12mm
Maximum Operating Temperature
+75°C
Viscosity
Low
Minimum Operating Temperature
-10°C
Cure Time
< 5
Country of Origin
United Kingdom