Technical documents
Specifications
Brand
Power IntegrationsMotor Type
AC Induction, BLDC Motor, PMSM Motor
Output Configuration
Half Bridge
Configuration
H Bridge
Maximum Output Current
5.5A
Mounting Type
Surface Mount
Package Type
InSOP-C
Pin Count
24
Typical Switching Frequency
20kHz
Series
BRD
Height
1.45mm
Width
10.8mm
Product Height
1.45mm
Minimum Operating Temperature
-40 °C
Dimensions
9.4 x 10.8 x 1.45mm
Product Width
10.8mm
Product Length
9.4mm
Maximum Operating Temperature
+150 °C
Length
9.4mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Power IntegrationsMotor Type
AC Induction, BLDC Motor, PMSM Motor
Output Configuration
Half Bridge
Configuration
H Bridge
Maximum Output Current
5.5A
Mounting Type
Surface Mount
Package Type
InSOP-C
Pin Count
24
Typical Switching Frequency
20kHz
Series
BRD
Height
1.45mm
Width
10.8mm
Product Height
1.45mm
Minimum Operating Temperature
-40 °C
Dimensions
9.4 x 10.8 x 1.45mm
Product Width
10.8mm
Product Length
9.4mm
Maximum Operating Temperature
+150 °C
Length
9.4mm