Technical documents
Specifications
Brand
Power IntegrationsMinimum Input Voltage
36 V dc
Maximum Input Voltage
75 V dc
Converter Type
Flyback, Forward
Number of Outputs
1
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
425 kHz
Package Type
DIPB
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Width
6.6mm
Dimensions
9.83 x 6.6 x 3.68mm
Length
9.83mm
Height
3.68mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Power IntegrationsMinimum Input Voltage
36 V dc
Maximum Input Voltage
75 V dc
Converter Type
Flyback, Forward
Number of Outputs
1
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
425 kHz
Package Type
DIPB
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Width
6.6mm
Dimensions
9.83 x 6.6 x 3.68mm
Length
9.83mm
Height
3.68mm