Power Integrations, AC-DC Converter 10A, -0.3 → 750 V dc 24-Pin, InSOP-24D INN3679C-H606-TL

RS Stock No.: 209-4007Brand: Power IntegrationsManufacturers Part No.: INN3679C-H606-TL
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

24

Maximum Output Current

10A

Dimensions

10.8 x 9.4 x 1.6mm

Package Type

InSOP-24D

Current Limit

1.9A

Output Voltage Range

-0.3 → 750 V dc

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Power Integrations, AC-DC Converter 10A, -0.3 → 750 V dc 24-Pin, InSOP-24D INN3679C-H606-TL

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Power Integrations, AC-DC Converter 10A, -0.3 → 750 V dc 24-Pin, InSOP-24D INN3679C-H606-TL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

24

Maximum Output Current

10A

Dimensions

10.8 x 9.4 x 1.6mm

Package Type

InSOP-24D

Current Limit

1.9A

Output Voltage Range

-0.3 → 750 V dc